
RC0805FR-1375RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1375RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1375RLCT-ND - Cut Tape (CT) 13-RC0805FR-1375RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1375RL |
Description | RES 75 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1375RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,39900 Kč | 19,95 Kč |
| 100 | 0,32760 Kč | 32,76 Kč |
| 250 | 0,25700 Kč | 64,25 Kč |
| 500 | 0,21628 Kč | 108,14 Kč |
| 1 000 | 0,18457 Kč | 184,57 Kč |
| 5 000 | 0,13435 Kč | 671,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10225 Kč | 2 045,00 Kč |
| 40 000 | 0,09366 Kč | 3 746,40 Kč |
| 60 000 | 0,08948 Kč | 5 368,80 Kč |
| 100 000 | 0,08495 Kč | 8 495,00 Kč |
| 140 000 | 0,08236 Kč | 11 530,40 Kč |
| 200 000 | 0,07991 Kč | 15 982,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

