
RC0805FR-1349R9L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1349R9LTR-ND - Tape & Reel (TR) 13-RC0805FR-1349R9LCT-ND - Cut Tape (CT) 13-RC0805FR-1349R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1349R9L |
Description | RES 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1349R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,25000 Kč | 2,50 Kč |
| 25 | 0,19160 Kč | 4,79 Kč |
| 50 | 0,12900 Kč | 6,45 Kč |
| 100 | 0,12480 Kč | 12,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10611 Kč | 2 122,20 Kč |
| 40 000 | 0,09550 Kč | 3 820,00 Kč |
| 60 000 | 0,08489 Kč | 5 093,40 Kč |
| 100 000 | 0,07410 Kč | 7 410,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

