
RC0805FR-13270RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-13270RLTR-ND - Tape & Reel (TR) 13-RC0805FR-13270RLCT-ND - Cut Tape (CT) 13-RC0805FR-13270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-13270RL |
Description | RES 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-13270RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 25 | 0,46600 Kč | 11,65 Kč |
| 50 | 0,37460 Kč | 18,73 Kč |
| 100 | 0,30580 Kč | 30,58 Kč |
| 250 | 0,23968 Kč | 59,92 Kč |
| 500 | 0,20224 Kč | 101,12 Kč |
| 1 000 | 0,17248 Kč | 172,48 Kč |
| 5 000 | 0,12559 Kč | 627,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10132 Kč | 2 026,40 Kč |
| 40 000 | 0,09281 Kč | 3 712,40 Kč |
| 60 000 | 0,08866 Kč | 5 319,60 Kč |
| 100 000 | 0,08417 Kč | 8 417,00 Kč |
| 140 000 | 0,08160 Kč | 11 424,00 Kč |
| 200 000 | 0,07918 Kč | 15 836,00 Kč |
| 240 000 | 0,07804 Kč | 18 729,60 Kč |
| 480 000 | 0,07430 Kč | 35 664,00 Kč |
| 500 000 | 0,07410 Kč | 37 050,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

