
RC0805FR-102K21L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-102K21LTR-ND - Tape & Reel (TR) 13-RC0805FR-102K21LCT-ND - Cut Tape (CT) 13-RC0805FR-102K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-102K21L |
Description | RES 2.21K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-102K21L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072K21L | YAGEO | 61 226 | YAG5361CT-ND | 2,10000 Kč | Parametric Equivalent |
| RC0805FR-132K21L | YAGEO | 39 425 | 13-RC0805FR-132K21LCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW08052K21FKEAC | Vishay Dale | 27 463 | 541-CRCW08052K21FKEACCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW08052K21FKTA | Vishay Dale | 11 578 | 541-CRCW08052K21FKTACT-ND | 3,34000 Kč | Parametric Equivalent |
| RM10F2211CT | Cal-Chip Electronics, Inc. | 4 900 | 4713-RM10F2211CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,70900 Kč | 7,09 Kč |
| 25 | 0,53400 Kč | 13,35 Kč |
| 50 | 0,43380 Kč | 21,69 Kč |
| 100 | 0,35660 Kč | 35,66 Kč |
| 250 | 0,28028 Kč | 70,07 Kč |
| 500 | 0,23692 Kč | 118,46 Kč |
| 1 000 | 0,20292 Kč | 202,92 Kč |
| 5 000 | 0,14912 Kč | 745,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13354 Kč | 1 335,40 Kč |
| 20 000 | 0,12121 Kč | 2 424,20 Kč |
| 30 000 | 0,11521 Kč | 3 456,30 Kč |
| 50 000 | 0,10872 Kč | 5 436,00 Kč |
| 70 000 | 0,10500 Kč | 7 350,00 Kč |
| 100 000 | 0,10149 Kč | 10 149,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

