
RC0805FR-072R1L | |
|---|---|
DigiKey Part Number | 311-2.10CRTR-ND - Tape & Reel (TR) 311-2.10CRCT-ND - Cut Tape (CT) 311-2.10CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R1L |
Description | RES 2.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,65520 Kč | 32,76 Kč |
| 100 | 0,54590 Kč | 54,59 Kč |
| 250 | 0,43844 Kč | 109,61 Kč |
| 500 | 0,37670 Kč | 188,35 Kč |
| 1 000 | 0,32820 Kč | 328,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23703 Kč | 1 185,15 Kč |
| 10 000 | 0,21599 Kč | 2 159,90 Kč |
| 15 000 | 0,20574 Kč | 3 086,10 Kč |
| 25 000 | 0,19465 Kč | 4 866,25 Kč |
| 35 000 | 0,18831 Kč | 6 590,85 Kč |
| 50 000 | 0,18231 Kč | 9 115,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

