
RC0805FR-072K2P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-072K2PTR-ND - Tape & Reel (TR) 13-RC0805FR-072K2PCT-ND - Cut Tape (CT) 13-RC0805FR-072K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072K2P |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,89500 Kč | 8,95 Kč |
| 25 | 0,67400 Kč | 16,85 Kč |
| 50 | 0,55340 Kč | 27,67 Kč |
| 100 | 0,46190 Kč | 46,19 Kč |
| 250 | 0,36868 Kč | 92,17 Kč |
| 500 | 0,31584 Kč | 157,92 Kč |
| 1 000 | 0,27402 Kč | 274,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20777 Kč | 1 038,85 Kč |
| 10 000 | 0,18859 Kč | 1 885,90 Kč |
| 15 000 | 0,17924 Kč | 2 688,60 Kč |
| 25 000 | 0,16914 Kč | 4 228,50 Kč |
| 35 000 | 0,16335 Kč | 5 717,25 Kč |
| 50 000 | 0,15788 Kč | 7 894,00 Kč |
| 60 000 | 0,15533 Kč | 9 319,80 Kč |
| 120 000 | 0,14691 Kč | 17 629,20 Kč |
| 125 000 | 0,14647 Kč | 18 308,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

