RC0805FR-072K21P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 61 226
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 183
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39 425
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27 463
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,14386 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 11 578
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 900
Unit Price: 2,10000 Kč
Datasheet
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-072K21P

DigiKey Part Number
13-RC0805FR-072K21PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-072K21P
Description
RES CHIP 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-072K21LYAGEO61 226YAG5361CT-ND2,10000 KčParametric Equivalent
RC0805FR-102K21LYAGEO18313-RC0805FR-102K21LCT-ND2,09000 KčParametric Equivalent
RC0805FR-132K21LYAGEO39 42513-RC0805FR-132K21LCT-ND2,10000 KčParametric Equivalent
CRCW08052K21FKEACVishay Dale27 463541-CRCW08052K21FKEACCT-ND2,10000 KčParametric Equivalent
CRCW08052K21FKEBCVishay Dale0CRCW08052K21FKEBC-ND0,14386 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20969 Kč1 048,45 Kč
Manufacturers Standard Package
Unit Price without VAT:0,20969 Kč
Unit Price with VAT:0,25372 Kč