


RC0805FR-07220RL | |
|---|---|
DigiKey Part Number | 311-220CRTR-ND - Tape & Reel (TR) 311-220CRCT-ND - Cut Tape (CT) 311-220CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07220RL |
Description | RES 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 0,18900 Kč | 1,89 Kč |
| 25 | 0,15160 Kč | 3,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08588 Kč | 429,40 Kč |
| 10 000 | 0,07515 Kč | 751,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

