
RC0805FR-07191KL | |
|---|---|
DigiKey Part Number | 311-191KCRTR-ND - Tape & Reel (TR) 311-191KCRCT-ND - Cut Tape (CT) 311-191KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07191KL |
Description | RES 191K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07191KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07191KL | YAGEO | 4 689 | 13-AC0805FR-07191KLCT-ND | 2,10000 Kč | Similar |
| CR0805-FX-1913ELF | Bourns Inc. | 24 663 | 118-CR0805-FX-1913ELFCT-ND | 2,10000 Kč | Direct |
| CRCW0805191KFKEA | Vishay Dale | 8 514 | 541-191KCCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,53760 Kč | 13,44 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,35910 Kč | 35,91 Kč |
| 250 | 0,28220 Kč | 70,55 Kč |
| 500 | 0,23854 Kč | 119,27 Kč |
| 1 000 | 0,20431 Kč | 204,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15014 Kč | 750,70 Kč |
| 10 000 | 0,13445 Kč | 1 344,50 Kč |
| 15 000 | 0,12684 Kč | 1 902,60 Kč |
| 25 000 | 0,11861 Kč | 2 965,25 Kč |
| 35 000 | 0,11391 Kč | 3 986,85 Kč |
| 50 000 | 0,10946 Kč | 5 473,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

