158 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07158RL

DigiKey Part Number
311-158CRTR-ND - Tape & Reel (TR)
311-158CRCT-ND - Cut Tape (CT)
311-158CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07158RL
Description
RES 158 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
158 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07158RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
250,53760 Kč13,44 Kč
500,43680 Kč21,84 Kč
1000,35910 Kč35,91 Kč
2500,28220 Kč70,55 Kč
5000,23854 Kč119,27 Kč
1 0000,20431 Kč204,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15014 Kč750,70 Kč
10 0000,13445 Kč1 344,50 Kč
15 0000,12684 Kč1 902,60 Kč
25 0000,11861 Kč2 965,25 Kč
35 0000,11391 Kč3 986,85 Kč
50 0000,10946 Kč5 473,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč