
RC0805DR-074K7L | |
|---|---|
DigiKey Part Number | 13-RC0805DR-074K7LTR-ND - Tape & Reel (TR) 13-RC0805DR-074K7LCT-ND - Cut Tape (CT) 13-RC0805DR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-074K7L |
Description | RES 4.7K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-074K7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 50 | 0,84840 Kč | 42,42 Kč |
| 100 | 0,71600 Kč | 71,60 Kč |
| 250 | 0,58208 Kč | 145,52 Kč |
| 500 | 0,50606 Kč | 253,03 Kč |
| 1 000 | 0,44579 Kč | 445,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34995 Kč | 1 749,75 Kč |
| 10 000 | 0,32211 Kč | 3 221,10 Kč |
| 15 000 | 0,30857 Kč | 4 628,55 Kč |
| 25 000 | 0,29389 Kč | 7 347,25 Kč |
| 35 000 | 0,28549 Kč | 9 992,15 Kč |
| 50 000 | 0,27755 Kč | 13 877,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

