
RC0805DR-072K2L | |
|---|---|
DigiKey Part Number | 13-RC0805DR-072K2LTR-ND - Tape & Reel (TR) 13-RC0805DR-072K2LCT-ND - Cut Tape (CT) 13-RC0805DR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-072K2L |
Description | RES 2.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 25 | 0,54920 Kč | 13,73 Kč |
| 50 | 0,48680 Kč | 24,34 Kč |
| 100 | 0,42440 Kč | 42,44 Kč |
| 250 | 0,36120 Kč | 90,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23618 Kč | 1 180,90 Kč |
| 10 000 | 0,20141 Kč | 2 014,10 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

