
RC0603JR-0768RL | |
|---|---|
DigiKey Part Number | 311-68GRTR-ND - Tape & Reel (TR) 311-68GRCT-ND - Cut Tape (CT) 311-68GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0768RL |
Description | RES 68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0768RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0768RL | YAGEO | 295 544 | 311-68.0HRCT-ND | 2,10000 Kč | Upgrade |
| AC0603JR-0768RL | YAGEO | 8 738 | YAG3685CT-ND | 2,10000 Kč | Similar |
| CRCW060368R0JNEA | Vishay Dale | 42 968 | 541-68GCT-ND | 2,10000 Kč | Direct |
| RMCF0603FT68R0 | Stackpole Electronics Inc | 56 400 | RMCF0603FT68R0CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,33600 Kč | 8,40 Kč |
| 50 | 0,26460 Kč | 13,23 Kč |
| 100 | 0,21420 Kč | 21,42 Kč |
| 250 | 0,16380 Kč | 40,95 Kč |
| 500 | 0,13564 Kč | 67,82 Kč |
| 1 000 | 0,11381 Kč | 113,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07484 Kč | 374,20 Kč |
| 10 000 | 0,06549 Kč | 654,90 Kč |
| 15 000 | 0,06096 Kč | 914,40 Kč |
| 25 000 | 0,05606 Kč | 1 401,50 Kč |
| 35 000 | 0,05327 Kč | 1 864,45 Kč |
| 50 000 | 0,05064 Kč | 2 532,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



