
RC0603JR-07390RL | |
|---|---|
DigiKey Part Number | 311-390GRTR-ND - Tape & Reel (TR) 311-390GRCT-ND - Cut Tape (CT) 311-390GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07390RL |
Description | RES 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07390RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,26460 Kč | 13,23 Kč |
| 100 | 0,21210 Kč | 21,21 Kč |
| 250 | 0,16212 Kč | 40,53 Kč |
| 500 | 0,13438 Kč | 67,19 Kč |
| 1 000 | 0,11234 Kč | 112,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07383 Kč | 369,15 Kč |
| 10 000 | 0,06459 Kč | 645,90 Kč |
| 15 000 | 0,06011 Kč | 901,65 Kč |
| 25 000 | 0,05527 Kč | 1 381,75 Kč |
| 35 000 | 0,05250 Kč | 1 837,50 Kč |
| 50 000 | 0,04989 Kč | 2 494,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




