RC0603JR-0733RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 911
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11477 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 000
Unit Price: 2,91000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 81 715
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 142 549
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 79 387
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06044 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 274 996
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,14343 Kč
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0733RL

DigiKey Part Number
311-33GRTR-ND - Tape & Reel (TR)
311-33GRCT-ND - Cut Tape (CT)
311-33GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0733RL
Description
RES 33 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0733RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,41600 Kč4,16 Kč
250,30800 Kč7,70 Kč
500,24140 Kč12,07 Kč
1000,19560 Kč19,56 Kč
2500,14980 Kč37,45 Kč
5000,12400 Kč62,00 Kč
1 0000,10382 Kč103,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07220 Kč361,00 Kč
10 0000,06313 Kč631,30 Kč
15 0000,05871 Kč880,65 Kč
25 0000,05396 Kč1 349,00 Kč
35 0000,05125 Kč1 793,75 Kč
50 0000,04869 Kč2 434,50 Kč
60 0000,04750 Kč2 850,00 Kč
120 0000,04356 Kč5 227,20 Kč
125 0000,04335 Kč5 418,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč