Upgrade
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RC0603JR-0733RL | |
|---|---|
DigiKey Part Number | 311-33GRTR-ND - Tape & Reel (TR) 311-33GRCT-ND - Cut Tape (CT) 311-33GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0733RL |
Description | RES 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,30800 Kč | 7,70 Kč |
| 50 | 0,24140 Kč | 12,07 Kč |
| 100 | 0,19560 Kč | 19,56 Kč |
| 250 | 0,14980 Kč | 37,45 Kč |
| 500 | 0,12400 Kč | 62,00 Kč |
| 1 000 | 0,10382 Kč | 103,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07220 Kč | 361,00 Kč |
| 10 000 | 0,06313 Kč | 631,30 Kč |
| 15 000 | 0,05871 Kč | 880,65 Kč |
| 25 000 | 0,05396 Kč | 1 349,00 Kč |
| 35 000 | 0,05125 Kč | 1 793,75 Kč |
| 50 000 | 0,04869 Kč | 2 434,50 Kč |
| 60 000 | 0,04750 Kč | 2 850,00 Kč |
| 120 000 | 0,04356 Kč | 5 227,20 Kč |
| 125 000 | 0,04335 Kč | 5 418,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










