1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-071RL

DigiKey Part Number
311-1.0GRTR-ND - Tape & Reel (TR)
311-1.0GRCT-ND - Cut Tape (CT)
311-1.0GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-071RL
Description
RES 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-071RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,51240 Kč12,81 Kč
500,41580 Kč20,79 Kč
1000,34230 Kč34,23 Kč
2500,26792 Kč66,98 Kč
5000,22594 Kč112,97 Kč
1 0000,19318 Kč193,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13317 Kč665,85 Kč
10 0000,11902 Kč1 190,20 Kč
15 0000,11214 Kč1 682,10 Kč
25 0000,10470 Kč2 617,50 Kč
35 0000,10045 Kč3 515,75 Kč
50 0000,09644 Kč4 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč