
RC0603JR-071K1L | |
|---|---|
DigiKey Part Number | 311-1.1KGRTR-ND - Tape & Reel (TR) 311-1.1KGRCT-ND - Cut Tape (CT) 311-1.1KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-071K1L |
Description | RES 1.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-071K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,26040 Kč | 13,02 Kč |
| 100 | 0,21000 Kč | 21,00 Kč |
| 250 | 0,16044 Kč | 40,11 Kč |
| 500 | 0,13270 Kč | 66,35 Kč |
| 1 000 | 0,11108 Kč | 111,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07286 Kč | 364,30 Kč |
| 10 000 | 0,06371 Kč | 637,10 Kč |
| 15 000 | 0,05926 Kč | 888,90 Kč |
| 25 000 | 0,05446 Kč | 1 361,50 Kč |
| 35 000 | 0,05173 Kč | 1 810,55 Kč |
| 50 000 | 0,04914 Kč | 2 457,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




