100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603JR-07100RL

DigiKey Part Number
311-100GRTR-ND - Tape & Reel (TR)
311-100GRCT-ND - Cut Tape (CT)
311-100GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-07100RL
Description
RES 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-07100RLYAGEO4 69713-AR0603JR-07100RLCT-ND4,83000 KčDirect
AC0603JR-07100RLYAGEO98 743YAG3636CT-ND2,10000 KčSimilar
AF0603JR-07100RLYAGEO4 88713-AF0603JR-07100RLCT-ND2,10000 KčSimilar
RCG0603100RFKEAVishay Dale3 493541-1778-1-ND2,94000 KčDirect
RMCF0603JT100RStackpole Electronics Inc452 365RMCF0603JT100RCT-ND2,10000 KčDirect
In-Stock: 730 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,35280 Kč8,82 Kč
500,28140 Kč14,07 Kč
1000,22680 Kč22,68 Kč
2500,17472 Kč43,68 Kč
5000,14488 Kč72,44 Kč
1 0000,12200 Kč122,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08067 Kč403,35 Kč
10 0000,07078 Kč707,80 Kč
15 0000,06600 Kč990,00 Kč
25 0000,06083 Kč1 520,75 Kč
35 0000,05788 Kč2 025,80 Kč
50 0000,05509 Kč2 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč