
RC0603JR-070RP | |
|---|---|
DigiKey Part Number | YAG1307TR-ND - Tape & Reel (TR) YAG1307CT-ND - Cut Tape (CT) YAG1307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-070RP |
Description | RES 0 OHM JUMPER - 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-070RP Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0603 (1608 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,31920 Kč | 7,98 Kč |
| 50 | 0,27720 Kč | 13,86 Kč |
| 100 | 0,24150 Kč | 24,15 Kč |
| 250 | 0,20328 Kč | 50,82 Kč |
| 500 | 0,17890 Kč | 89,45 Kč |
| 1 000 | 0,15853 Kč | 158,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12221 Kč | 611,05 Kč |
| 10 000 | 0,11028 Kč | 1 102,80 Kč |
| 15 000 | 0,10414 Kč | 1 562,10 Kč |
| 25 000 | 0,09720 Kč | 2 430,00 Kč |
| 35 000 | 0,09307 Kč | 3 257,45 Kč |
| 50 000 | 0,08903 Kč | 4 451,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

