
RC0603FR-1324KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1324KLTR-ND - Tape & Reel (TR) 13-RC0603FR-1324KLCT-ND - Cut Tape (CT) 13-RC0603FR-1324KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1324KL |
Description | RES 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,34120 Kč | 8,53 Kč |
| 50 | 0,27040 Kč | 13,52 Kč |
| 100 | 0,22050 Kč | 22,05 Kč |
| 250 | 0,16896 Kč | 42,24 Kč |
| 500 | 0,14064 Kč | 70,32 Kč |
| 1 000 | 0,11839 Kč | 118,39 Kč |
| 5 000 | 0,08322 Kč | 416,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06520 Kč | 1 304,00 Kč |
| 40 000 | 0,05888 Kč | 2 355,20 Kč |
| 60 000 | 0,05580 Kč | 3 348,00 Kč |
| 100 000 | 0,05248 Kč | 5 248,00 Kč |
| 140 000 | 0,05058 Kč | 7 081,20 Kč |
| 200 000 | 0,04878 Kč | 9 756,00 Kč |
| 240 000 | 0,04794 Kč | 11 505,60 Kč |
| 480 000 | 0,04517 Kč | 21 681,60 Kč |
| 500 000 | 0,04503 Kč | 22 515,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

