
RC0603FR-1324K9L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1324K9LTR-ND - Tape & Reel (TR) 13-RC0603FR-1324K9LCT-ND - Cut Tape (CT) 13-RC0603FR-1324K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1324K9L |
Description | RES 24.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,18700 Kč | 1,87 Kč |
| 25 | 0,14160 Kč | 3,54 Kč |
| 50 | 0,08320 Kč | 4,16 Kč |
| 100 | 0,08320 Kč | 8,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06367 Kč | 1 273,40 Kč |
| 40 000 | 0,05580 Kč | 2 232,00 Kč |
| 100 000 | 0,04244 Kč | 4 244,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

