0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1310KL

DigiKey Part Number
13-RC0603FR-1310KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1310KLCT-ND - Cut Tape (CT)
13-RC0603FR-1310KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1310KL
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1310KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,18700 Kč1,87 Kč
250,16640 Kč4,16 Kč
500,14980 Kč7,49 Kč
1000,12690 Kč12,69 Kč
2500,06324 Kč15,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,06367 Kč1 273,40 Kč
40 0000,05306 Kč2 122,40 Kč
100 0000,05248 Kč5 248,00 Kč
140 0000,05058 Kč7 081,20 Kč
200 0000,04878 Kč9 756,00 Kč
240 0000,04794 Kč11 505,60 Kč
480 0000,04517 Kč21 681,60 Kč
500 0000,04503 Kč22 515,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč