
RC0603FR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-130RLTR-ND - Tape & Reel (TR) 13-RC0603FR-130RLCT-ND - Cut Tape (CT) 13-RC0603FR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-130RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,22900 Kč | 2,29 Kč |
| 25 | 0,18320 Kč | 4,58 Kč |
| 50 | 0,15820 Kč | 7,91 Kč |
| 100 | 0,13940 Kč | 13,94 Kč |
| 250 | 0,11652 Kč | 29,13 Kč |
| 500 | 0,10236 Kč | 51,18 Kč |
| 1 000 | 0,09051 Kč | 90,51 Kč |
| 5 000 | 0,06895 Kč | 344,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05587 Kč | 1 117,40 Kč |
| 40 000 | 0,05077 Kč | 2 030,80 Kč |
| 60 000 | 0,04815 Kč | 2 889,00 Kč |
| 100 000 | 0,04518 Kč | 4 518,00 Kč |
| 140 000 | 0,04341 Kč | 6 077,40 Kč |
| 200 000 | 0,04168 Kč | 8 336,00 Kč |
| 240 000 | 0,04086 Kč | 9 806,40 Kč |
| 480 000 | 0,03801 Kč | 18 244,80 Kč |
| 500 000 | 0,03785 Kč | 18 925,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

