
RC0603FR-105K6L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-105K6LTR-ND - Tape & Reel (TR) 13-RC0603FR-105K6LCT-ND - Cut Tape (CT) 13-RC0603FR-105K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-105K6L |
Description | RES 5.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-105K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,18700 Kč | 1,87 Kč |
| 25 | 0,15800 Kč | 3,95 Kč |
| 50 | 0,12900 Kč | 6,45 Kč |
| 100 | 0,10610 Kč | 10,61 Kč |
| 250 | 0,08324 Kč | 20,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04244 Kč | 424,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

