
RC0603FR-10200RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-10200RLTR-ND - Tape & Reel (TR) 13-RC0603FR-10200RLCT-ND - Cut Tape (CT) 13-RC0603FR-10200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-10200RL |
Description | RES 200 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-10200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,33300 Kč | 3,33 Kč |
| 25 | 0,27480 Kč | 6,87 Kč |
| 50 | 0,21220 Kč | 10,61 Kč |
| 100 | 0,17060 Kč | 17,06 Kč |
| 250 | 0,12732 Kč | 31,83 Kč |
| 500 | 0,08488 Kč | 42,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06367 Kč | 636,70 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

