
RC0603FR-100RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-100RLTR-ND - Tape & Reel (TR) 13-RC0603FR-100RLCT-ND - Cut Tape (CT) 13-RC0603FR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-100RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-100RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| 25 | 0,18480 Kč | 4,62 Kč |
| 50 | 0,15960 Kč | 7,98 Kč |
| 100 | 0,14070 Kč | 14,07 Kč |
| 250 | 0,11760 Kč | 29,40 Kč |
| 500 | 0,10332 Kč | 51,66 Kč |
| 1 000 | 0,09134 Kč | 91,34 Kč |
| 5 000 | 0,06959 Kč | 347,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06245 Kč | 624,50 Kč |
| 20 000 | 0,05639 Kč | 1 127,80 Kč |
| 30 000 | 0,05328 Kč | 1 598,40 Kč |
| 50 000 | 0,04975 Kč | 2 487,50 Kč |
| 70 000 | 0,04765 Kč | 3 335,50 Kč |
| 100 000 | 0,04560 Kč | 4 560,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

