
RC0603FR-07453RL | |
|---|---|
DigiKey Part Number | 311-453HRTR-ND - Tape & Reel (TR) 311-453HRCT-ND - Cut Tape (CT) 311-453HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07453RL |
Description | RES 453 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07453RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-4530ELF | Bourns Inc. | 13 382 | 118-CR0603-FX-4530ELFCT-ND | 2,10000 Kč | Direct |
| CRCW0603453RFKEA | Vishay Dale | 268 269 | 541-453HCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,39480 Kč | 9,87 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,25620 Kč | 25,62 Kč |
| 250 | 0,19740 Kč | 49,35 Kč |
| 500 | 0,16420 Kč | 82,10 Kč |
| 1 000 | 0,13880 Kč | 138,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09848 Kč | 492,40 Kč |
| 10 000 | 0,08691 Kč | 869,10 Kč |
| 15 000 | 0,08128 Kč | 1 219,20 Kč |
| 25 000 | 0,07519 Kč | 1 879,75 Kč |
| 35 000 | 0,07171 Kč | 2 509,85 Kč |
| 50 000 | 0,06843 Kč | 3 421,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


