RC0603FR-0730K1L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05686 Kč
Datasheet

Similar


YAGEO
In Stock: 13 858
Unit Price: 0,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 14 745
Unit Price: 0,09000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 19 930
Unit Price: 0,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 4 266
Unit Price: 0,09000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00330 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 58 061
Unit Price: 0,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 288 429
Unit Price: 0,09000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2 582
Unit Price: 0,15000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00969 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00689 Kč
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0730K1L

DigiKey Part Number
311-30.1KHRTR-ND - Tape & Reel (TR)
311-30.1KHRCT-ND - Cut Tape (CT)
311-30.1KHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0730K1L
Description
RES 30.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0730K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,18700 Kč1,87 Kč
250,16640 Kč4,16 Kč
500,14980 Kč7,49 Kč
1000,10610 Kč10,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06367 Kč318,35 Kč
10 0000,05306 Kč530,60 Kč
15 0000,04244 Kč636,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč