2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-072K37L

DigiKey Part Number
311-2.37KHRTR-ND - Tape & Reel (TR)
311-2.37KHRCT-ND - Cut Tape (CT)
311-2.37KHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-072K37L
Description
RES 2.37K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-072K37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-072K37LYAGEO8 87713-AC0603FR-072K37LCT-ND2,10000 KčSimilar
CR0603-FX-2371ELFBourns Inc.79 759118-CR0603-FX-2371ELFCT-ND2,10000 KčDirect
In-Stock: 36 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,39480 Kč9,87 Kč
500,31500 Kč15,75 Kč
1000,25620 Kč25,62 Kč
2500,19740 Kč49,35 Kč
5000,16420 Kč82,10 Kč
1 0000,13880 Kč138,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09848 Kč492,40 Kč
10 0000,08691 Kč869,10 Kč
15 0000,08128 Kč1 219,20 Kč
25 0000,07519 Kč1 879,75 Kč
35 0000,07171 Kč2 509,85 Kč
50 0000,06843 Kč3 421,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč