


RC0603FR-071RL | |
|---|---|
DigiKey Part Number | 311-1.00HRTR-ND - Tape & Reel (TR) 311-1.00HRCT-ND - Cut Tape (CT) 311-1.00HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071RL |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,46200 Kč | 23,10 Kč |
| 100 | 0,38220 Kč | 38,22 Kč |
| 250 | 0,30152 Kč | 75,38 Kč |
| 500 | 0,25534 Kč | 127,67 Kč |
| 1 000 | 0,21922 Kč | 219,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15287 Kč | 764,35 Kč |
| 10 000 | 0,13729 Kč | 1 372,90 Kč |
| 15 000 | 0,12971 Kč | 1 945,65 Kč |
| 25 000 | 0,12151 Kč | 3 037,75 Kč |
| 35 000 | 0,11683 Kč | 4 089,05 Kč |
| 50 000 | 0,11240 Kč | 5 620,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


