
RC0603FR-0711KL | |
|---|---|
DigiKey Part Number | 311-11.0KHRTR-ND - Tape & Reel (TR) 311-11.0KHRCT-ND - Cut Tape (CT) 311-11.0KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0711KL |
Description | RES 11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0711KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,36120 Kč | 9,03 Kč |
| 50 | 0,28980 Kč | 14,49 Kč |
| 100 | 0,23520 Kč | 23,52 Kč |
| 250 | 0,18060 Kč | 45,15 Kč |
| 500 | 0,15034 Kč | 75,17 Kč |
| 1 000 | 0,12662 Kč | 126,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08399 Kč | 419,95 Kč |
| 10 000 | 0,07385 Kč | 738,50 Kč |
| 15 000 | 0,06890 Kč | 1 033,50 Kč |
| 25 000 | 0,06357 Kč | 1 589,25 Kč |
| 35 000 | 0,06053 Kč | 2 118,55 Kč |
| 50 000 | 0,05766 Kč | 2 883,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


