
RC0603DR-077K5L | |
|---|---|
DigiKey Part Number | 13-RC0603DR-077K5LTR-ND - Tape & Reel (TR) 13-RC0603DR-077K5LCT-ND - Cut Tape (CT) 13-RC0603DR-077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-077K5L |
Description | RES 7.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,47900 Kč | 4,79 Kč |
| 25 | 0,43280 Kč | 10,82 Kč |
| 50 | 0,38280 Kč | 19,14 Kč |
| 100 | 0,34120 Kč | 34,12 Kč |
| 500 | 0,29170 Kč | 145,85 Kč |
| 1 000 | 0,25217 Kč | 252,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19100 Kč | 955,00 Kč |
| 10 000 | 0,15917 Kč | 1 591,70 Kč |
| 15 000 | 0,15355 Kč | 2 303,25 Kč |
| 35 000 | 0,14812 Kč | 5 184,20 Kč |
| 50 000 | 0,14298 Kč | 7 149,00 Kč |
| 60 000 | 0,14058 Kč | 8 434,80 Kč |
| 120 000 | 0,13267 Kč | 15 920,40 Kč |
| 125 000 | 0,13226 Kč | 16 532,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

