
RC0603DR-07200KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-07200KLTR-ND - Tape & Reel (TR) 13-RC0603DR-07200KLCT-ND - Cut Tape (CT) 13-RC0603DR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-07200KL |
Description | RES 200K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-07200KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 50 | 0,58800 Kč | 29,40 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 250 | 0,38972 Kč | 97,43 Kč |
| 500 | 0,33344 Kč | 166,72 Kč |
| 1 000 | 0,28914 Kč | 289,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21897 Kč | 1 094,85 Kč |
| 10 000 | 0,19864 Kč | 1 986,40 Kč |
| 15 000 | 0,18876 Kč | 2 831,40 Kč |
| 25 000 | 0,17805 Kč | 4 451,25 Kč |
| 35 000 | 0,17193 Kč | 6 017,55 Kč |
| 50 000 | 0,16614 Kč | 8 307,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

