
RC0402JR-1333RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1333RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1333RLCT-ND - Cut Tape (CT) 13-RC0402JR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1333RL |
Description | RES 33 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,37500 Kč | 3,75 Kč |
| 25 | 0,26640 Kč | 6,66 Kč |
| 50 | 0,20800 Kč | 10,40 Kč |
| 100 | 0,16640 Kč | 16,64 Kč |
| 250 | 0,12652 Kč | 31,63 Kč |
| 500 | 0,10404 Kč | 52,02 Kč |
| 1 000 | 0,08634 Kč | 86,34 Kč |
| 5 000 | 0,05909 Kč | 295,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,03886 Kč | 1 943,00 Kč |
| 100 000 | 0,03526 Kč | 3 526,00 Kč |
| 150 000 | 0,03352 Kč | 5 028,00 Kč |
| 250 000 | 0,03162 Kč | 7 905,00 Kč |
| 350 000 | 0,03054 Kč | 10 689,00 Kč |
| 500 000 | 0,02952 Kč | 14 760,00 Kč |
| 600 000 | 0,02904 Kč | 17 424,00 Kč |
| 1 200 000 | 0,02747 Kč | 32 964,00 Kč |
| 1 250 000 | 0,02738 Kč | 34 225,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

