
RC0402JR-132KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-132KLTR-ND - Tape & Reel (TR) 13-RC0402JR-132KLCT-ND - Cut Tape (CT) 13-RC0402JR-132KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-132KL |
Description | RES 2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-132KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,28560 Kč | 7,14 Kč |
| 50 | 0,22260 Kč | 11,13 Kč |
| 100 | 0,17850 Kč | 17,85 Kč |
| 250 | 0,13524 Kč | 33,81 Kč |
| 500 | 0,11128 Kč | 55,64 Kč |
| 1 000 | 0,09239 Kč | 92,39 Kč |
| 5 000 | 0,06320 Kč | 316,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,03922 Kč | 1 961,00 Kč |
| 100 000 | 0,03559 Kč | 3 559,00 Kč |
| 150 000 | 0,03383 Kč | 5 074,50 Kč |
| 250 000 | 0,03192 Kč | 7 980,00 Kč |
| 350 000 | 0,03082 Kč | 10 787,00 Kč |
| 500 000 | 0,02979 Kč | 14 895,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

