
RC0402JR-074K7P | |
|---|---|
DigiKey Part Number | YAG1287TR-ND - Tape & Reel (TR) YAG1287CT-ND - Cut Tape (CT) YAG1287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-074K7P |
Description | RES 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-074K7P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,40320 Kč | 10,08 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,26040 Kč | 26,04 Kč |
| 250 | 0,20244 Kč | 50,61 Kč |
| 500 | 0,16882 Kč | 84,41 Kč |
| 1 000 | 0,14258 Kč | 142,58 Kč |
| 5 000 | 0,10142 Kč | 507,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08452 Kč | 845,20 Kč |
| 20 000 | 0,07567 Kč | 1 513,40 Kč |
| 30 000 | 0,07137 Kč | 2 141,10 Kč |
| 50 000 | 0,06671 Kč | 3 335,50 Kč |
| 70 000 | 0,06406 Kč | 4 484,20 Kč |
| 100 000 | 0,06154 Kč | 6 154,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

