33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0733RL

DigiKey Part Number
311-33JRTR-ND - Tape & Reel (TR)
311-33JRCT-ND - Cut Tape (CT)
311-33JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0733RL
Description
RES 33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 158 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,39900 Kč3,99 Kč
250,28560 Kč7,14 Kč
500,22260 Kč11,13 Kč
1000,17850 Kč17,85 Kč
2500,13524 Kč33,81 Kč
5000,11128 Kč55,64 Kč
1 0000,09239 Kč92,39 Kč
5 0000,06320 Kč316,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05174 Kč517,40 Kč
20 0000,04550 Kč910,00 Kč
30 0000,04248 Kč1 274,40 Kč
50 0000,03922 Kč1 961,00 Kč
70 0000,03735 Kč2 614,50 Kč
100 0000,03559 Kč3 559,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč