
RC0402JR-0733KL | |
|---|---|
DigiKey Part Number | 311-33KJRTR-ND - Tape & Reel (TR) 311-33KJRCT-ND - Cut Tape (CT) 311-33KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0733KL |
Description | RES 33K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0733KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,28560 Kč | 7,14 Kč |
| 50 | 0,22260 Kč | 11,13 Kč |
| 100 | 0,17850 Kč | 17,85 Kč |
| 250 | 0,13524 Kč | 33,81 Kč |
| 500 | 0,11128 Kč | 55,64 Kč |
| 1 000 | 0,09239 Kč | 92,39 Kč |
| 5 000 | 0,06320 Kč | 316,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05174 Kč | 517,40 Kč |
| 20 000 | 0,04550 Kč | 910,00 Kč |
| 30 000 | 0,04248 Kč | 1 274,40 Kč |
| 50 000 | 0,03922 Kč | 1 961,00 Kč |
| 70 000 | 0,03735 Kč | 2 614,50 Kč |
| 100 000 | 0,03559 Kč | 3 559,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



