RC0402JR-07330RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 12 389
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 9 990
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04061 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09491 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 377 654
Unit Price: 2,11000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 14 302
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1 702
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 98 602
Unit Price: 2,11000 Kč
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402JR-07330RL

DigiKey Part Number
311-330JRTR-ND - Tape & Reel (TR)
311-330JRCT-ND - Cut Tape (CT)
311-330JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07330RL
Description
RES 330 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-07330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,12600 Kč1,26 Kč
250,11800 Kč2,95 Kč
500,10520 Kč5,26 Kč
1000,08840 Kč8,84 Kč
2500,05980 Kč14,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04294 Kč429,40 Kč
20 0000,03200 Kč640,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč