
RC0402JR-07180RL | |
|---|---|
DigiKey Part Number | 311-180JRTR-ND - Tape & Reel (TR) 311-180JRCT-ND - Cut Tape (CT) 311-180JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07180RL |
Description | RES 180 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04294 Kč | 429,40 Kč |
| 20 000 | 0,02189 Kč | 437,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,12600 Kč | 1,26 Kč |
| 25 | 0,11800 Kč | 2,95 Kč |
| 50 | 0,10940 Kč | 5,47 Kč |
| 100 | 0,09680 Kč | 9,68 Kč |
| 250 | 0,08588 Kč | 21,47 Kč |
| 500 | 0,05978 Kč | 29,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,12500 Kč | 1,25 Kč |
| 25 | 0,11640 Kč | 2,91 Kč |
| 50 | 0,10820 Kč | 5,41 Kč |
| 100 | 0,09570 Kč | 9,57 Kč |
| 250 | 0,08488 Kč | 21,22 Kč |
| 500 | 0,05908 Kč | 29,54 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



