
RC0402FR-137K5L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-137K5LTR-ND - Tape & Reel (TR) 13-RC0402FR-137K5LCT-ND - Cut Tape (CT) 13-RC0402FR-137K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-137K5L |
Description | RES 7.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-137K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,29120 Kč | 7,28 Kč |
| 50 | 0,23300 Kč | 11,65 Kč |
| 100 | 0,18730 Kč | 18,73 Kč |
| 250 | 0,14316 Kč | 35,79 Kč |
| 500 | 0,11776 Kč | 58,88 Kč |
| 1 000 | 0,09862 Kč | 98,62 Kč |
| 5 000 | 0,06824 Kč | 341,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,04570 Kč | 2 285,00 Kč |
| 100 000 | 0,04169 Kč | 4 169,00 Kč |
| 150 000 | 0,03974 Kč | 5 961,00 Kč |
| 250 000 | 0,03763 Kč | 9 407,50 Kč |
| 350 000 | 0,03642 Kč | 12 747,00 Kč |
| 500 000 | 0,03528 Kč | 17 640,00 Kč |
| 600 000 | 0,03475 Kč | 20 850,00 Kč |
| 1 200 000 | 0,03299 Kč | 39 588,00 Kč |
| 1 250 000 | 0,03289 Kč | 41 112,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

