
RC0402FR-1330KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1330KLTR-ND - Tape & Reel (TR) 13-RC0402FR-1330KLCT-ND - Cut Tape (CT) 13-RC0402FR-1330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1330KL |
Description | RES 30K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,31080 Kč | 7,77 Kč |
| 50 | 0,24780 Kč | 12,39 Kč |
| 100 | 0,19950 Kč | 19,95 Kč |
| 250 | 0,15288 Kč | 38,22 Kč |
| 500 | 0,12598 Kč | 62,99 Kč |
| 1 000 | 0,10541 Kč | 105,41 Kč |
| 5 000 | 0,07299 Kč | 364,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,04612 Kč | 2 306,00 Kč |
| 100 000 | 0,04208 Kč | 4 208,00 Kč |
| 150 000 | 0,04011 Kč | 6 016,50 Kč |
| 250 000 | 0,03798 Kč | 9 495,00 Kč |
| 350 000 | 0,03676 Kč | 12 866,00 Kč |
| 500 000 | 0,03561 Kč | 17 805,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

