YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1324K9L

DigiKey Part Number
13-RC0402FR-1324K9LTR-ND - Tape & Reel (TR)
13-RC0402FR-1324K9LCT-ND - Cut Tape (CT)
13-RC0402FR-1324K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1324K9L
Description
RES 24.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1324K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,16600 Kč1,66 Kč
250,12480 Kč3,12 Kč
500,08320 Kč4,16 Kč
1000,07490 Kč7,49 Kč
2500,06824 Kč17,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,04244 Kč2 122,00 Kč
100 0000,03974 Kč3 974,00 Kč
250 0000,03763 Kč9 407,50 Kč
350 0000,03642 Kč12 747,00 Kč
500 0000,03528 Kč17 640,00 Kč
600 0000,03475 Kč20 850,00 Kč
1 200 0000,03299 Kč39 588,00 Kč
1 250 0000,03289 Kč41 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč