0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-131KL

DigiKey Part Number
13-RC0402FR-131KLTR-ND - Tape & Reel (TR)
13-RC0402FR-131KLCT-ND - Cut Tape (CT)
13-RC0402FR-131KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-131KL
Description
RES 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-131KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,14600 Kč1,46 Kč
250,14160 Kč3,54 Kč
500,12900 Kč6,45 Kč
1000,10610 Kč10,61 Kč
2500,06408 Kč16,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,04244 Kč2 122,00 Kč
100 0000,03289 Kč3 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč