
RC0402FR-13150RL | |
---|---|
DigiKey Part Number | 13-RC0402FR-13150RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13150RLCT-ND - Cut Tape (CT) 13-RC0402FR-13150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13150RL |
Description | RES 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,12500 Kč | 1,25 Kč |
25 | 0,11680 Kč | 2,92 Kč |
50 | 0,10420 Kč | 5,21 Kč |
100 | 0,09790 Kč | 9,79 Kč |
5 000 | 0,06832 Kč | 341,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 000 | 0,04249 Kč | 2 124,50 Kč |
100 000 | 0,03979 Kč | 3 979,00 Kč |
250 000 | 0,03767 Kč | 9 417,50 Kč |
350 000 | 0,03646 Kč | 12 761,00 Kč |
500 000 | 0,03532 Kč | 17 660,00 Kč |
600 000 | 0,03479 Kč | 20 874,00 Kč |
1 200 000 | 0,03302 Kč | 39 624,00 Kč |
1 250 000 | 0,03293 Kč | 41 162,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |