
RC0402FR-13100RP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13100RPTR-ND - Tape & Reel (TR) 13-RC0402FR-13100RPCT-ND - Cut Tape (CT) 13-RC0402FR-13100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13100RP |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,31920 Kč | 31,92 Kč |
| 250 | 0,24944 Kč | 62,36 Kč |
| 500 | 0,20998 Kč | 104,99 Kč |
| 1 000 | 0,17869 Kč | 178,69 Kč |
| 5 000 | 0,12977 Kč | 648,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,08783 Kč | 4 391,50 Kč |
| 100 000 | 0,08165 Kč | 8 165,00 Kč |
| 150 000 | 0,07863 Kč | 11 794,50 Kč |
| 250 000 | 0,07537 Kč | 18 842,50 Kč |
| 350 000 | 0,07350 Kč | 25 725,00 Kč |
| 500 000 | 0,07174 Kč | 35 870,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

