YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1047KL

DigiKey Part Number
13-RC0402FR-1047KLTR-ND - Tape & Reel (TR)
13-RC0402FR-1047KLCT-ND - Cut Tape (CT)
13-RC0402FR-1047KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1047KL
Description
RES 47K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1047KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,41600 Kč4,16 Kč
250,29120 Kč7,28 Kč
500,23300 Kč11,65 Kč
1000,18730 Kč18,73 Kč
2500,14316 Kč35,79 Kč
5000,11776 Kč58,88 Kč
1 0000,09862 Kč98,62 Kč
5 0000,06824 Kč341,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,05265 Kč1 053,00 Kč
40 0000,04720 Kč1 888,00 Kč
60 0000,04456 Kč2 673,60 Kč
100 0000,04169 Kč4 169,00 Kč
140 0000,04006 Kč5 608,40 Kč
200 0000,03851 Kč7 702,00 Kč
240 0000,03779 Kč9 069,60 Kč
480 0000,03540 Kč16 992,00 Kč
500 0000,03528 Kč17 640,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč