Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0402FR-102K2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-102K2LTR-ND - Tape & Reel (TR) 13-RC0402FR-102K2LCT-ND - Cut Tape (CT) 13-RC0402FR-102K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-102K2L |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-102K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,20800 Kč | 2,08 Kč |
| 25 | 0,18320 Kč | 4,58 Kč |
| 50 | 0,14980 Kč | 7,49 Kč |
| 100 | 0,13730 Kč | 13,73 Kč |
| 250 | 0,12732 Kč | 31,83 Kč |
| 500 | 0,06824 Kč | 34,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04244 Kč | 848,80 Kč |
| 100 000 | 0,04169 Kč | 4 169,00 Kč |
| 140 000 | 0,04006 Kč | 5 608,40 Kč |
| 200 000 | 0,03851 Kč | 7 702,00 Kč |
| 240 000 | 0,03779 Kč | 9 069,60 Kč |
| 480 000 | 0,03540 Kč | 16 992,00 Kč |
| 500 000 | 0,03528 Kč | 17 640,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



