
RC0402FR-07976RL | |
|---|---|
DigiKey Part Number | YAG3266TR-ND - Tape & Reel (TR) YAG3266CT-ND - Cut Tape (CT) YAG3266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07976RL |
Description | RES 976 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07976RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,31920 Kč | 7,98 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,20370 Kč | 20,37 Kč |
| 250 | 0,15540 Kč | 38,85 Kč |
| 500 | 0,12850 Kč | 64,25 Kč |
| 1 000 | 0,10751 Kč | 107,51 Kč |
| 5 000 | 0,07458 Kč | 372,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06514 Kč | 651,40 Kč |
| 20 000 | 0,05765 Kč | 1 153,00 Kč |
| 30 000 | 0,05402 Kč | 1 620,60 Kč |
| 50 000 | 0,05010 Kč | 2 505,00 Kč |
| 70 000 | 0,04785 Kč | 3 349,50 Kč |
| 100 000 | 0,04573 Kč | 4 573,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

